NBB-22251 | ||
---|---|---|
DigiKey Part Number | 377-2039-ND | |
Manufacturer | ||
Manufacturer Product Number | NBB-22251 | |
Description | BOX ABS GRAY 14.585"L X 10.640"W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Gray Hinged Door, Lid 14.585" L x 10.640" W (370.46mm x 270.26mm) X 5.923" (150.44mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.585" L x 10.640" W (370.46mm x 270.26mm) | |
Height | 5.923" (150.44mm) | |
Area (L x W) | 155in² (1000cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.147" (3.73mm) | |
Features | Non-Metallic Hinges, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | 3.5 lbs (1.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥527.01000 | ¥527.01 |
10 | ¥439.03400 | ¥4,390.34 |
25 | ¥389.41360 | ¥9,735.34 |