1416O | ||
---|---|---|
DigiKey Part Number | 1416O-ND | |
Manufacturer | ||
Manufacturer Product Number | 1416O | |
Description | BOX STEEL GRAY 15"L X 10"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Steel Gray U Shaped Pieces 15.000" L x 10.000" W (381.00mm x 254.00mm) X 8.000" (203.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1416O Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.000" L x 10.000" W (381.00mm x 254.00mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 150in² (968cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Vented Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 10 lbs (4.5 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥888.01000 | ¥888.01 |
5 | ¥828.85200 | ¥4,144.26 |
10 | ¥814.04500 | ¥8,140.45 |
25 | ¥799.24440 | ¥19,981.11 |
50 | ¥787.40520 | ¥39,370.26 |
100 | ¥769.64410 | ¥76,964.41 |