1401K | ||
---|---|---|
DigiKey Part Number | HM293-ND | |
Manufacturer | ||
Manufacturer Product Number | 1401K | |
Description | BOX STEEL WHT 14"L X 10"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Steel White, Off Split Sides and End Panel(s) 14.000" L x 10.000" W (355.60mm x 254.00mm) X 6.500" (165.10mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1401K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.000" L x 10.000" W (355.60mm x 254.00mm) | |
Height | 6.500" (165.10mm) | |
Area (L x W) | 140in² (903cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | White, Off | |
Thickness | 18 Gauge | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥830.47000 | ¥830.47 |
5 | ¥775.11400 | ¥3,875.57 |
10 | ¥761.27600 | ¥7,612.76 |
25 | ¥747.43760 | ¥18,685.94 |
50 | ¥736.36500 | ¥36,818.25 |
100 | ¥719.75570 | ¥71,975.57 |