1401P | ||
---|---|---|
DigiKey Part Number | HM296-ND | |
Manufacturer | ||
Manufacturer Product Number | 1401P | |
Description | BOX STEEL WHT 14"L X 10"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Steel White, Off Split Sides and End Panel(s) 14.000" L x 10.000" W (355.60mm x 254.00mm) X 5.000" (127.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1401P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.000" L x 10.000" W (355.60mm x 254.00mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 140in² (903cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | White, Off | |
Thickness | 18 Gauge | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥785.93000 | ¥785.93 |
10 | ¥720.42700 | ¥7,204.27 |
100 | ¥681.12960 | ¥68,112.96 |