


BF356 | |
|---|---|
DigiKey Part Number | BF356-ND |
Manufacturer | |
Manufacturer Product Number | BF356 |
Description | INLINE FUSE HOLDER 15A/16AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 600V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | BF356 Models |
Category | For Use With/Related Products ATC, ATO |
Mfr | Fuse Type Blade |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Termination Style Wire Leads |
Current Rating (Amps) 15 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.83000 | ¥36.83 |
| 5 | ¥30.53000 | ¥152.65 |
| 10 | ¥28.16900 | ¥281.69 |
| 50 | ¥23.36420 | ¥1,168.21 |
| 100 | ¥21.55160 | ¥2,155.16 |
| 300 | ¥18.94813 | ¥5,684.44 |
| 500 | ¥17.84048 | ¥8,920.24 |
| 1,000 | ¥16.43284 | ¥16,432.84 |
| 5,000 | ¥13.90089 | ¥69,504.45 |




