



BF352 | |
|---|---|
DigiKey Part Number | BF352-ND |
Manufacturer | |
Manufacturer Product Number | BF352 |
Description | INLINE FUSE HOLDER 15A/16AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 600V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | BF352 Models |
Category | For Use With/Related Products ATC, ATO |
Mfr | Fuse Type Blade |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Termination Style Wire Leads |
Current Rating (Amps) 15 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.70000 | ¥21.70 |
| 5 | ¥17.96800 | ¥89.84 |
| 10 | ¥16.57700 | ¥165.77 |
| 50 | ¥13.75540 | ¥687.77 |
| 100 | ¥12.68980 | ¥1,268.98 |
| 300 | ¥11.16127 | ¥3,348.38 |
| 500 | ¥10.51106 | ¥5,255.53 |
| 1,000 | ¥9.68525 | ¥9,685.25 |
| 5,000 | ¥7.99036 | ¥39,951.80 |







