VS-T70HFL20S02 | ||
---|---|---|
DigiKey Part Number | T70HFL20S02-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-T70HFL20S02 | |
Description | DIODE GEN PURP 200V 70A D-55 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 70A Chassis Mount D-55 | |
Datasheet | Datasheet | |
EDA/CAD Models | VS-T70HFL20S02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 70A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-55 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.03000 | ¥242.03 |
10 | ¥215.03400 | ¥2,150.34 |
100 | ¥188.07570 | ¥18,807.57 |
500 | ¥160.49168 | ¥80,245.84 |