PYB10-Q24-S3-T | ||
---|---|---|
DigiKey Part Number | 102-3137-ND | |
Manufacturer | ||
Manufacturer Product Number | PYB10-Q24-S3-T | |
Description | DC/DC CONVERTER 3.3V 10W | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 3.3V 2.4A 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PYB10-Q24-S3-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 10W | |
Applications | - | |
Efficiency | 79% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | |
Approval Agency | EN, IEC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.74000 | ¥366.74 |
5 | ¥363.90800 | ¥1,819.54 |
24 | ¥361.03625 | ¥8,664.87 |
48 | ¥332.38188 | ¥15,954.33 |
96 | ¥309.45896 | ¥29,708.06 |
240 | ¥304.87446 | ¥73,169.87 |