PYBE30-Q24-D12-U | ||
---|---|---|
DigiKey Part Number | 102-PYBE30-Q24-D12-U-ND | |
Manufacturer | ||
Manufacturer Product Number | PYBE30-Q24-D12-U | |
Description | DC-DC ISOLATED, 30W, 9~36 VDC IN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PYBE30-Q24-D12-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A, 1.25A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥458.74000 | ¥458.74 |
5 | ¥455.16000 | ¥2,275.80 |
20 | ¥451.58000 | ¥9,031.60 |
40 | ¥415.74175 | ¥16,629.67 |
80 | ¥387.06975 | ¥30,965.58 |