DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,392 In Stock 1,000 Factory | 1 : ¥85.13000 Bulk | Bulk | Active | Linear Regulator Replacement | 15V | 32V | 1 | 12V | - | - | - | 500mA | - | - | ITE (Commercial) | 96% | -40°C ~ 85°C | Chassis Mount | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | |||
585 In Stock 1,000 Factory | 1 : ¥141.20000 Box | Box | Active | Linear Regulator Replacement | 9V | 72V | 1 | 5V | - | - | - | 500mA | 3W | - | ITE (Commercial) | 86% | -40°C ~ 85°C | Chassis Mount | 0.48" L x 0.38" W x 0.94" H (12.1mm x 9.7mm x 24.0mm) | - | - | |||
1,394 In Stock | 1 : ¥167.88000 Tray | Tray | Not For New Designs | Enclosed | 10V | 36V | 1 | 5V | - | - | - | 1.2A | 6W | 1.5 kV | ITE (Commercial) | 83% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
318 In Stock | 1 : ¥306.29000 Tray | Tray | Not For New Designs | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 4A | 20W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
633 In Stock | 1 : ¥321.89000 Tray | Tray | Not For New Designs | Enclosed | 18V | 75V | 1 | 12V | - | - | - | 2.5A | 30W | 1.5 kV | ITE (Commercial) | 88% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
729 In Stock 1,000 Factory | 1 : ¥83.32000 Bulk | Bulk | Active | Linear Regulator Replacement | 6.5V | 32V | 1 | 3.3V | - | - | - | 500mA | - | - | ITE (Commercial) | 90% | -40°C ~ 85°C | Chassis Mount | 0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm) | - | - | |||
154 In Stock | 1 : ¥356.86000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 3.3V | - | - | - | 12A | 40W | 4 kV | ITE (Commercial), Railway | 86.5% | -40°C ~ 70°C (With Derating) | Chassis Mount | 5.04" L x 2.36" W x 0.98" H (128.0mm x 60.0mm x 25.0mm) | CE | - | |||
1,430 In Stock | 1 : ¥354.32000 Tray | Tray | Obsolete | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 2A | 10W | - | - | 82% | -40°C ~ 85°C | Chassis Mount | 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm) | EN, IEC | - | |||
99 In Stock | 1 : ¥73.06000 Bulk | - | Bulk | Active | Enclosed | 6V | 35V | 1 | 1 ~ 33V | - | - | - | 5A | - | - | ITE (Commercial) | 90% | - | Chassis Mount | 2.76" L x 1.54" W x 1.26" H (70.1mm x 39.1mm x 32.0mm) | - | - | ||
53 In Stock | 1 : ¥266.77000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 3A | 15W | 3 kV | ITE (Commercial) | 84% | -40°C ~ 100°C (With Derating) | Chassis Mount | 3.00" L x 1.24" W x 0.77" H (76.2mm x 31.4mm x 19.4mm) | CB, UL | 62368-1 | |||
98 In Stock | 1 : ¥321.89000 Tray | Tray | Not For New Designs | Enclosed | 9V | 36V | 1 | 5V | - | - | - | 6A | 30W | 1.5 kV | ITE (Commercial) | 86% | -40°C ~ 80°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 60950-1 | |||
70 In Stock | 1 : ¥54.10000 Tube | Tube | Not For New Designs | Enclosed | 10V | 36V | 1 | 6.5V | - | - | - | 2A | 13W | - | ITE (Commercial) | 92% | -40°C ~ 85°C (With Derating) | Through Hole | 0.75" L x 0.35" W x .45" H (19.0mm x 9.0mm x 11.50mm) | EN | - | |||
98 In Stock | 1 : ¥69.78000 Bulk | - | Bulk | Active | Enclosed | 8V | 32V | 1 | 5V | - | - | - | 3A | 15W | - | ITE (Commercial) | 85% | -25°C ~ 65°C | Chassis Mount | - | - | - | ||
26 In Stock | 1 : ¥363.59000 Tray | Tray | Not For New Designs | Enclosed | 18V | 36V | 1 | 5V | - | - | - | 10A | 50W | 1.5 kV | ITE (Commercial) | 91% | -40°C ~ 105°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | CE | 62368-1 | |||
15 In Stock | 1 : ¥223.62000 Tray | Tray | Not For New Designs | Open Frame | 9V | 36V | 1 | 3.3V | - | - | - | 1.5A | 6W | 1.5 kV | ITE (Commercial) | 77% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE, UKCA | 62368-1 | |||
13 In Stock | 1 : ¥223.62000 Tray | Tray | Not For New Designs | Open Frame | 18V | 75V | 1 | 3.3V | - | - | - | 1.5A | 4.95W | 1.5 kV | ITE (Commercial) | 79% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥167.88000 Tray | Tray | Not For New Designs | Enclosed | 10V | 36V | 1 | 3.3V | - | - | - | 1.5A | 5W | 1.5 kV | ITE (Commercial) | 79% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A | |||
1 In Stock | 1 : ¥266.77000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 3.3V | - | - | - | 3A | 10W | 3 kV | ITE (Commercial) | 81% | -40°C ~ 100°C (With Derating) | Chassis Mount | 3.00" L x 1.24" W x 0.77" H (76.2mm x 31.4mm x 19.4mm) | CB, UL | 62368-1 | |||
1 In Stock | 1 : ¥184.46000 Tray | Tray | Not For New Designs | Enclosed | 19V | 75V | 1 | 3.3V | - | - | - | 1.5A | 5W | 1.5 kV | ITE (Commercial) | 79% | -40°C ~ 85°C (With Derating) | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | EN | 55024; 55032 Class A |