P7806-2000R-S | ||
---|---|---|
DigiKey Part Number | 102-P7806-2000R-S-ND | |
Manufacturer | ||
Manufacturer Product Number | P7806-2000R-S | |
Description | DC-DC NON-ISOLATED, 2 A, 6~36 VD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed DC DC Converter 1 Output 6.5V 2A 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 6.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 13W | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Through Hole | |
Size / Dimension | 0.75" L x 0.35" W x .45" H (19.0mm x 9.0mm x 11.50mm) | |
Approval Agency | EN | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.10000 | ¥54.10 |
5 | ¥53.34400 | ¥266.72 |
10 | ¥52.57300 | ¥525.73 |
44 | ¥49.48364 | ¥2,177.28 |
88 | ¥47.93705 | ¥4,218.46 |
264 | ¥46.39057 | ¥12,247.11 |
528 | ¥43.29794 | ¥22,861.31 |