DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
277 In Stock | 1 : ¥43.18000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 8.0 CFM (0.224m³/min) | 0.190 in H2O (47.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 27.3dB(A) | 620 mW | 7000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.035 lb (15.88 g) | |||
2,241 In Stock | 1 : ¥59.93000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 9.9 CFM (0.277m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 31.4dB(A) | 1.05 W | 8500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.035 lb (15.88 g) | |||
586 In Stock | 1 : ¥76.00000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 9.5 CFM (0.266m³/min) | 0.253 in H2O (63.0 Pa) | Sleeve | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 32.5dB(A) | 960 mW | 8000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.03 lb (13.61 g) | |||
2,048 In Stock | 1 : ¥95.38000 Box | Box | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 9.3 CFM (0.260m³/min) | 0.242 in H2O (60.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 35.5dB(A) | 550 mW | 8000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.031 lb (14.06 g) | |||
605 In Stock | 1 : ¥63.76000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 5.0 CFM (0.140m³/min) | 0.078 in H2O (19.4 Pa) | Ball | Tubeaxial | - | 22.0dB(A) | 550 mW | 4800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.037 lb (16.78 g) | |||
593 In Stock | 1 : ¥63.76000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 6.2 CFM (0.174m³/min) | 0.100 in H2O (24.9 Pa) | Ball | Tubeaxial | - | 26.0dB(A) | 800 mW | 6000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.037 lb (16.78 g) | |||
412 In Stock | 1 : ¥71.07000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 10.50mm | 4.7 CFM (0.132m³/min) | 0.070 in H2O (17.4 Pa) | Ball | Tubeaxial | - | 20.1dB | 300 mW | 4000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.441 lb (200.00 g) | |||
195 In Stock | 1 : ¥164.92000 Box | Box | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 5.3 CFM (0.148m³/min) | - | Sintec | Tubeaxial | Speed Sensor (Tach) | 26.0dB(A) | 900 mW | 6000 RPM | 3 Wire Leads | - | - | CSA, UL, VDE | 0.038 lb (17.24 g) | |||
639 In Stock | 1 : ¥93.17000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 10.40mm | 8.9 CFM (0.249m³/min) | 0.233 in H2O (58.0 Pa) | Sleeve | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 33.5dB(A) | 900 mW | 8000 RPM | 3 Wire Leads | - | -4 ~ 194°F (-20 ~ 90°C) | - | 0.03 lb (13.61 g) | |||
0 In Stock Check Lead Time | 1 : ¥83.39000 Bulk | Bulk | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 3.9 CFM (0.109m³/min) | 0.040 in H2O (10.0 Pa) | Sleeve | Tubeaxial | - | 12.0dB(A) | 400 mW | 4600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.044 lb (19.96 g) |