AD7490BCPZ | ||
---|---|---|
DigiKey Part Number | 505-AD7490BCPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD7490BCPZ | |
Description | IC ADC 12BIT SAR 32LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 16 Input 1 SAR 32-LFCSP-VQ (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7490BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 16 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.48000 | ¥150.48 |
10 | ¥138.26200 | ¥1,382.62 |
25 | ¥132.53160 | ¥3,313.29 |
80 | ¥116.76975 | ¥9,341.58 |
230 | ¥111.03891 | ¥25,538.95 |
440 | ¥103.87511 | ¥45,705.05 |