D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,412 In Stock | 1 : ¥24.22000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents, Shielded | |||
3,505 In Stock | 1 : ¥27.75000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Shielded | |||
1,169 In Stock | 1 : ¥36.04000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount, Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents, Shielded | |||
1,332 In Stock | 1 : ¥38.34000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Panel Mount, Through Hole | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents, Shielded | |||
1,673 In Stock | 1 : ¥51.97000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Panel Mount, Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Shielded | |||
1,190 In Stock | 1 : ¥55.50000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Panel Mount, Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Board Lock, Shielded | |||
446 In Stock | 1 : ¥56.48000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Panel Mount | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents, Shielded | |||
709 In Stock | 1 : ¥81.27000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Panel Mount | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents, Shielded | |||
462 In Stock | 1 : ¥94.24000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Panel Mount, Through Hole | 4 (DC, C) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Shielded | |||
177 In Stock | 1 : ¥126.01000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 78 | 4 | Panel Mount, Through Hole | 5 (DD, D) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Shielded | |||
391 In Stock | 1 : ¥33.41000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Cable Side (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Grounding Indents, Shielded | |||
1,589 In Stock | 1 : ¥35.87000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Panel Mount, Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Shielded | |||
932 In Stock | 1 : ¥35.87000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Panel Mount, Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Shielded | |||
619 In Stock | 1 : ¥36.86000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Cable Side (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Shielded | |||
1,876 In Stock | 1 : ¥41.87000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Panel Mount, Through Hole | 1 (DE, E) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Board Lock, Shielded | |||
216 In Stock | 1 : ¥43.51000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Panel Mount, Through Hole | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Shielded | |||
1,377 In Stock | 1 : ¥51.64000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Panel Mount | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Shielded | |||
673 In Stock | 1 : ¥65.10000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Panel Mount, Through Hole | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Shielded | |||
437 In Stock | 1 : ¥70.76000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Panel Mount, Through Hole | 3 (DB, B) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents, Shielded | |||
241 In Stock | 1 : ¥72.49000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Panel Mount, Through Hole | 3 (DB, B) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Shielded | |||
160 In Stock | 1 : ¥80.86000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Panel Mount, Through Hole | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents, Shielded | |||
182 In Stock | 1 : ¥89.81000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Panel Mount, Through Hole | 4 (DC, C) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents, Shielded | |||
392 In Stock | 1 : ¥91.53000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Panel Mount | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Shielded | |||
171 In Stock | 1 : ¥107.62000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Panel Mount, Through Hole | 5 (DD, D) High Density | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents, Shielded | |||
111 In Stock | 1 : ¥117.48000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 78 | 4 | Panel Mount, Through Hole | 5 (DD, D) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents, Shielded |