



180-078-113R021 | |
|---|---|
DigiKey Part Number | 8878ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-078-113R021 |
Description | CONN D-SUB HD PLUG 78POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-078-113R021 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Features Grounding Indents, Shielded |
Number of Rows 4 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 5 (DD, D) High Density | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.22000 | ¥123.22 |
| 10 | ¥104.68700 | ¥1,046.87 |
| 25 | ¥98.13200 | ¥2,453.30 |
| 80 | ¥90.39975 | ¥7,231.98 |
| 160 | ¥86.08700 | ¥13,773.92 |
| 320 | ¥81.98163 | ¥26,234.12 |
| 560 | ¥78.81113 | ¥44,134.23 |
| 1,040 | ¥75.44784 | ¥78,465.75 |










