1757819-6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ITT Cannon, LLC
In Stock: 471
Unit Price: ¥156.22000
Datasheet
QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

1757819-6

DigiKey Part Number
A34455-ND
Manufacturer
Manufacturer Product Number
1757819-6
Description
CONN D-SUB PLUG 9POS CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1757819-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥172.23000¥172.23
10¥150.84700¥1,508.47
25¥144.32360¥3,608.09
50¥139.66900¥6,983.45
100¥135.01340¥13,501.34
250¥127.56472¥31,891.18
500¥123.84014¥61,920.07
Manufacturers Standard Package