1757820-8 | ||
---|---|---|
DigiKey Part Number | A34458-ND | |
Manufacturer | ||
Manufacturer Product Number | 1757820-8 | |
Description | CONN D-SUB RCPT 25POS CRIMP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector | |
EDA/CAD Models | 1757820-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥435.01000 | ¥435.01 |
10 | ¥399.16300 | ¥3,991.63 |
25 | ¥383.81000 | ¥9,595.25 |
50 | ¥371.01660 | ¥18,550.83 |
100 | ¥350.54730 | ¥35,054.73 |