3-137-731 | ||
---|---|---|
DigiKey Part Number | 486-3-137-731-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-137-731 | |
Description | 6080 CONNECTOR INLET 10A C14 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Power Connector Receptacle, Male Pins Panel Mount, Flange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Male Pins | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Number of Positions | 2 | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 29.50mm x 24.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CCC, cURus, ENEC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥22.33300 | ¥223.33 |
25 | ¥21.15040 | ¥528.76 |
50 | ¥20.65800 | ¥1,032.90 |
100 | ¥19.67420 | ¥1,967.42 |
250 | ¥17.21476 | ¥4,303.69 |
500 | ¥16.72276 | ¥8,361.38 |
1,000 | ¥14.26356 | ¥14,263.56 |
2,500 | ¥13.27987 | ¥33,199.68 |