Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,590 In Stock | 1 : ¥21.26000 Tube | Tube | Active | 500kHz Max | Invasive | - | 18 mH | 350VµS | 1:100 | - | 2Ohm Max | - | Through Hole | 0.693" L x 0.591" W (17.60mm x 15.00mm) | 0.492" (12.50mm) | PC Pin | |||
3,957 In Stock | 1 : ¥39.09000 Tray | Tray | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 5 A | - | - | - | 500:1 | - | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
1,665 In Stock 6,396 Factory | 1 : ¥41.84000 Bulk | Bulk | Active | 50Hz ~ 400Hz | Invasive | 30 A | - | - | 1:500 | - | 3mOhm Primary, 21Ohm Secondary | - | Through Hole | 0.875" L x 0.875" W (22.23mm x 22.23mm) | 0.720" (18.29mm) | PC Pin | |||
1,154 In Stock | 1 : ¥22.89000 Tray | Tray | Active | 50Hz ~ 200Hz | Invasive | 30 A | 730 mH | - | 1:500 | 500:1 | 0.6mOhm | - | Through Hole | 0.807" L x 0.690" W (20.50mm x 17.53mm) | 0.650" (16.51mm) | PC Pin | |||
28,073 In Stock | 1 : ¥24.69000 Tray | Tray | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | - | - | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
3,899 In Stock | 1 : ¥25.29000 Cut Tape (CT) 150 : ¥10.80180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20kHz | Invasive | 30 A | 7 mH | - | 1:100 | - | 0.5mOhm Primary, 3.1Ohm Secondary Max | - | Surface Mount | 0.504" L x 0.480" W (12.80mm x 12.20mm) | 0.567" (14.40mm) | Gull Wing | |||
2,994 In Stock 239 Factory | 1 : ¥27.69000 Bulk | - | Bulk | Active | 50Hz ~ 400Hz | Invasive | 10 A | - | - | 1:166 | - | 2mOhm Primary, 23Ohm Secondary | - | Through Hole | 0.846" L x 0.945" W (21.50mm x 24.00mm) | 0.709" (18.00mm) | PC Pin | ||
5,363 In Stock | 1 : ¥34.81000 Cut Tape (CT) 300 : ¥19.80137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | - | 14.8 mH | - | 1:1:100 | - | 1.15mOhm Primary, 930mOhm Secondary | - | Surface Mount | 0.495" L x 0.490" W (12.57mm x 12.45mm) | 0.280" (7.11mm) | - | |||
11,539 In Stock | 1 : ¥57.22000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 40 A | 1.14 mH | - | Rogowski Coil | - | 54Ohm Max | - | Chassis Mount | 1.181" L x 0.563" W (30.00mm x 14.30mm) | 1.220" (31.00mm) | Wire Leads | |||
2,601 In Stock | 1 : ¥16.97000 Cut Tape (CT) 220 : ¥13.09195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Invasive | 10 A | 10 mH | - | 1:100 | - | 3mOhm Primary, 2.1Ohm Secondary Max | - | Surface Mount | - | 0.346" (8.80mm) | Gull Wing | |||
1,700 In Stock | 1 : ¥32.66000 Cut Tape (CT) 200 : ¥19.16510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | 35 A | 5.6 mH | - | 100:1 | - | 0.42mOhm Primary, 1.4Ohm Secondary | - | Surface Mount | 0.591" L x 0.784" W (15.00mm x 19.91mm) | 0.394" (10.00mm) | Gull Wing | |||
873 In Stock | 1 : ¥44.06000 Cut Tape (CT) 225 : ¥18.79596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1MHz | Invasive | 40 A | 540 mH | 2480Vµs | 1:1000 | - | 0.28mOhm Primary, 87.64Ohm Secondary | AEC-Q200 | Surface Mount | 0.570" L x 0.524" W (14.48mm x 13.30mm) | 0.413" (10.50mm) | Gull Wing | |||
129 In Stock | 1 : ¥30.95000 Bulk | Bulk | Active | - | Invasive | 15 A | - | - | - | - | 30Ohm | - | Through Hole | 0.748" L x 0.689" W (19.00mm x 17.50mm) | 0.264" (6.70mm) | PC Pin | |||
151 In Stock | 1 : ¥27.69000 - | - | Active | - | - | - | - | - | 1:500 | - | 250mOhm Max | - | Through Hole | 0.875" L x 0.875" W (22.23mm x 22.23mm) | 0.720" (18.29mm) | PC Pin | |||
97 In Stock | 1 : ¥24.14000 Cut Tape (CT) 900 : ¥11.09476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 20 A | 8 mH | 100VµS | 1:200 | - | 0.6mOhm Primary, 33.24Ohm Secondary | - | Surface Mount | 0.280" L x 0.320" W (7.11mm x 8.13mm) | 0.200" (5.08mm) | Gull Wing | |||
0 In Stock Check Lead Time | 1 : ¥15.09000 Cut Tape (CT) 1,000 : ¥6.21534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | - | 2 mH | - | 1:100 | - | 7mOhm Primary, 5.6Ohm Secondary | - | Surface Mount | 0.283" L x 0.327" W (7.20mm x 8.30mm) | 0.213" (5.40mm) | Gull Wing |