PB0026NLT | |
---|---|
DigiKey Part Number | 553-2081-2-ND - Tape & Reel (TR) 553-2081-1-ND - Cut Tape (CT) 553-2081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PB0026NLT |
Description | CURR SENSE XFMR 100:1 35A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 35 A 100:1 Current Sense Transformer 50kHz ~ 500kHz 0.42mOhm Primary, 1.4Ohm Secondary 5.6 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PB0026NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Current Rating (Amps) | 35 A | |
Inductance | 5.6 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 100:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.42mOhm Primary, 1.4Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.784" W (15.00mm x 19.91mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination Style | Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.66000 | ¥32.66 |
10 | ¥26.49000 | ¥264.90 |
25 | ¥21.41840 | ¥535.46 |
50 | ¥20.06740 | ¥1,003.37 |
100 | ¥19.16470 | ¥1,916.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥19.16510 | ¥3,833.02 |
400 | ¥18.60123 | ¥7,440.49 |
600 | ¥18.03763 | ¥10,822.58 |
1,000 | ¥17.47393 | ¥17,473.93 |
5,000 | ¥16.06476 | ¥80,323.80 |