30 A 1:500 Current Sense Transformer 50Hz ~ 400Hz 3mOhm Primary, 21Ohm Secondary Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSE187L

DigiKey Part Number
237-1103-ND
Manufacturer
Manufacturer Product Number
CSE187L
Description
CURR SENSE XFMR 1:500 30A T/H
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 A 1:500 Current Sense Transformer 50Hz ~ 400Hz 3mOhm Primary, 21Ohm Secondary Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CSE187L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30 A
Manufacturer
Triad Magnetics
Turns Ratio - Primary:Secondary
1:500
Series
DC Resistance (DCR)
3mOhm Primary, 21Ohm Secondary
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.860" L x 0.720" W (21.84mm x 18.29mm)
Frequency Range
50Hz ~ 400Hz
Height - Seated (Max)
0.710" (18.03mm)
Type
Invasive
Termination Style
PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,647
Factory Stock: 102
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.08000¥23.08
10¥20.91700¥209.17
25¥20.08880¥502.22
50¥19.47560¥973.78
100¥18.88050¥1,888.05
250¥18.11532¥4,528.83
500¥17.55370¥8,776.85
Manufacturers Standard Package