
RL-7747-500 | |
|---|---|
DigiKey Part Number | 5594-RL-7747-500-ND |
Manufacturer | |
Manufacturer Product Number | RL-7747-500 |
Description | CURRENT SENSE XFMR 500:1 TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 A 500:1 Current Sense Transformer 47Hz ~ 400Hz 0.3mOhm Primary, 21mOhm Secondary Through Hole |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 500:1 |
Manufacturer Renco Electronics, Inc. | Current Ratio 1:500 |
Packaging Bulk | DC Resistance (DCR) 0.3mOhm Primary, 21mOhm Secondary |
Part Status Active | Mounting Type Through Hole |
Frequency Range 47Hz ~ 400Hz | Size / Dimension 0.860" L x 0.850" W (21.84mm x 21.59mm) |
Type Invasive | Height - Seated (Max) 0.710" (18.03mm) |
Current Rating (Amps) 40 A | Termination Style PC Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.05000 | ¥30.05 |
| 10 | ¥27.14300 | ¥271.43 |
| 25 | ¥26.06160 | ¥651.54 |
| 50 | ¥25.26600 | ¥1,263.30 |
| 100 | ¥24.48920 | ¥2,448.92 |
| 250 | ¥23.49332 | ¥5,873.33 |
| 500 | ¥22.76258 | ¥11,381.29 |
| 1,000 | ¥22.05118 | ¥22,051.18 |



