


4N32SR2M | |
|---|---|
DigiKey Part Number | 4N32SR2MTR-ND - Tape & Reel (TR) 4N32SR2MCT-ND - Cut Tape (CT) 4N32SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N32SR2M |
Description | OPTOISO 4.17KV DARL W/BASE 6-SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 4170Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 500% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 100µs (Max) | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Darlington with Base | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.03600 | ¥50.36 |
| 100 | ¥3.69010 | ¥369.01 |
| 500 | ¥3.09000 | ¥1,545.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.78194 | ¥2,781.94 |
| 2,000 | ¥2.62138 | ¥5,242.76 |











