
4N33SM | |
|---|---|
DigiKey Part Number | 4N33SM-ND |
Manufacturer | |
Manufacturer Product Number | 4N33SM |
Description | OPTOISO 4.17KV DARL W/BASE 6-SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N33SM Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 150mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 4170Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 500% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 100µs (Max) | Package / Case 6-SMD, Gull Wing |
Input Type DC | Supplier Device Package 6-SMD |
Output Type Darlington with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N33SM | Isocom Components 2004 LTD | 35 | 58-4N33SM-ND | ¥6.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 50 | ¥3.91160 | ¥195.58 |
| 100 | ¥3.58660 | ¥358.66 |
| 500 | ¥3.00440 | ¥1,502.20 |
| 1,000 | ¥2.81353 | ¥2,813.53 |
| 2,000 | ¥2.65153 | ¥5,303.06 |
| 5,000 | ¥2.47451 | ¥12,372.55 |
| 10,000 | ¥2.36416 | ¥23,641.60 |
| 25,000 | ¥2.24389 | ¥56,097.25 |






