Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N32SM

DigiKey Part Number
58-4N32SM-ND
Manufacturer
Manufacturer Product Number
4N32SM
Description
OPTOISO 5.3KV DARL W/BASE 6-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
Isocom Components 2004 LTD
Current - Output / Channel
50mA
Series
Voltage - Forward (Vf) (Typ)
1.2V
Packaging
Tube
Current - DC Forward (If) (Max)
80 mA
Part Status
Active
Vce Saturation (Max)
1V
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
5µs, 100µs (Max)
Package / Case
6-SMD (0.300", 7.62mm)
Input Type
DC
Supplier Device Package
6-SMD
Output Type
Darlington with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
65¥3.46062¥224.94
130¥3.17508¥412.76
520¥2.72354¥1,416.24
1,040¥2.54684¥2,648.71
2,015¥2.40318¥4,842.41
5,005¥2.23898¥11,206.09
10,010¥2.13582¥21,379.56
25,025¥2.02332¥50,633.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.