ASM-010 | ||
---|---|---|
DigiKey Part Number | 1295-1125-ND | |
Manufacturer | ||
Manufacturer Product Number | ASM-010 | |
Description | CURR SENSE XFMR 10A T/H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 A Current Sense Transformer 50Hz ~ 60Hz Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 10 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.677" L x 0.375" W (17.20mm x 9.53mm) | |
Height - Seated (Max) | 0.803" (20.40mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.69000 | ¥24.69 |
10 | ¥20.02600 | ¥200.26 |
25 | ¥16.19240 | ¥404.81 |
40 | ¥15.16750 | ¥606.70 |
80 | ¥15.00250 | ¥1,200.20 |