CST-1005 | ||
---|---|---|
DigiKey Part Number | 237-1623-ND | |
Manufacturer | ||
Manufacturer Product Number | CST-1005 | |
Description | CURR SENSE XFMR 5A T/H | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 5 A Current Sense Transformer 50/60Hz 40Ohm Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | CST-1005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 5 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 40Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.472" W (23.50mm x 12.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Termination Style | PC Pin | |
Weight | 0.044 lb (19.96 g) |
Resource Type | Link |
---|---|
Datasheets | CST-1005 |
Other Related Documents | Standard Part Warranty Terms |
Product Training Modules | Introduction to Current Sense Transformers |
Environmental Information | RoHS Statement |
CAD Models | CST-1005 Models |
HTML Datasheet | CST-1005 |
EDA Models | CST-1005 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.4035 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.18000 | ¥55.18 |
10 | ¥41.92000 | ¥419.20 |
25 | ¥40.81320 | ¥1,020.33 |
50 | ¥37.50580 | ¥1,875.29 |
100 | ¥35.29940 | ¥3,529.94 |
250 | ¥34.19636 | ¥8,549.09 |
500 | ¥33.09308 | ¥16,546.54 |
1,000 | ¥31.98997 | ¥31,989.97 |
Attribute | Description |
---|---|
Other Names | 237-1623 |
Standard Package | 1 |