T60404E4658X039 | ||
---|---|---|
DigiKey Part Number | 2258-T60404E4658X039-ND | |
Manufacturer | ||
Manufacturer Product Number | T60404E4658X039 | |
Description | CURR SENSE XFMR 1500:1 6A TH | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 6 A 1:1500 Current Sense Transformer 50Hz 44Ohm 8 H Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 6 A | |
Inductance | 8 H | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1500 | |
Current Ratio | 1500:1 | |
DC Resistance (DCR) | 44Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.661" L x 0.354" W (16.80mm x 9.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination Style | PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥38.43600 | ¥384.36 |
30 | ¥37.42633 | ¥1,122.79 |
60 | ¥34.39300 | ¥2,063.58 |
120 | ¥32.36942 | ¥3,884.33 |
270 | ¥31.35819 | ¥8,466.71 |
510 | ¥30.34675 | ¥15,476.84 |
1,020 | ¥29.33514 | ¥29,921.84 |