5 A Current Sense Transformer 50/60Hz 41.8Ohm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1005

DigiKey Part Number
1295-1101-ND
Manufacturer
Manufacturer Product Number
AC1005
Description
CURR SENSE XFMR 5A T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 A Current Sense Transformer 50/60Hz 41.8Ohm Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Ratio
1000:1
Manufacturer
Talema Group LLC
DC Resistance (DCR)
41.8Ohm
Series
Mounting Type
Through Hole
Packaging
Tray
Size / Dimension
0.937" L x 0.438" W (23.80mm x 11.12mm)
Part Status
Active
Height - Seated (Max)
0.937" (23.80mm)
Frequency Range
50/60Hz
Termination Style
PC Pin
Type
Non-Invasive (Solid Core)
Weight
0.036 lb (16.33 g)
Current Rating (Amps)
5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,011
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.91000¥48.91
10¥44.21100¥442.11
25¥42.43720¥1,060.93
50¥41.13160¥2,056.58
100¥39.85880¥3,985.88
250¥38.22784¥9,556.96
500¥37.03186¥18,515.93
1,000¥35.86829¥35,868.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.