20 A Current Sense Transformer 50/60Hz 41.8Ohm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1020

DigiKey Part Number
1295-AC1020-ND
Manufacturer
Manufacturer Product Number
AC1020
Description
CURR SENSE XFMR 20A T/H
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 A Current Sense Transformer 50/60Hz 41.8Ohm Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Ratio
1000:1
Manufacturer
Talema Group LLC
DC Resistance (DCR)
41.8Ohm
Series
Mounting Type
Through Hole
Packaging
Box
Size / Dimension
0.937" L x 0.438" W (23.80mm x 11.12mm)
Part Status
Active
Height - Seated (Max)
0.937" (23.80mm)
Frequency Range
50/60Hz
Termination Style
PC Pin
Type
Non-Invasive (Solid Core)
Weight
0.036 lb (16.33 g)
Current Rating (Amps)
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,843
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.82000¥40.82
10¥36.84800¥368.48
25¥35.36520¥884.13
50¥34.27700¥1,713.85
100¥33.21600¥3,321.60
250¥31.85640¥7,964.10
500¥30.85988¥15,429.94
1,000¥29.89024¥29,890.24
Manufacturers Standard Package