20 A Current Sense Transformer 50/60Hz 41.8Ohm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT1020

DigiKey Part Number
419-CT1020-ND
Manufacturer
Manufacturer Product Number
CT1020
Description
CURR SENSE XFMR 20A T/H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 A Current Sense Transformer 50/60Hz 41.8Ohm Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Ratio
1000:1
Manufacturer
Amgis, LLC
DC Resistance (DCR)
41.8Ohm
Series
Mounting Type
Through Hole
Packaging
Tray
Size / Dimension
0.937" L x 0.438" W (23.80mm x 11.12mm)
Part Status
Active
Height - Seated (Max)
0.937" (23.80mm)
Frequency Range
50/60Hz
Termination Style
PC Pin
Type
Non-Invasive (Solid Core)
Weight
0.037 lb (16.78 g)
Current Rating (Amps)
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,790
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.11000¥55.11
10¥49.74800¥497.48
25¥47.73840¥1,193.46
50¥46.26400¥2,313.20
100¥44.82760¥4,482.76
300¥42.62653¥12,787.96
500¥41.63570¥20,817.85
1,000¥40.32324¥40,323.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.