
1590WH | |
|---|---|
DigiKey Part Number | HM835-ND |
Manufacturer | |
Manufacturer Product Number | 1590WH |
Description | BOX ALUM UNPTD 2.07"L X 1.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 2.067" L x 1.496" W (52.50mm x 38.00mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WH Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 2.067" L x 1.496" W (52.50mm x 38.00mm) | Shipping Info Shipped from DigiKey |
Height 1.220" (30.99mm) | Weight 0.125 lb (56.7 g) |
Area (L x W) 3.08in² (19.9cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.68000 | ¥115.68 |
| 5 | ¥97.28600 | ¥486.43 |
| 10 | ¥90.36500 | ¥903.65 |
| 25 | ¥82.01520 | ¥2,050.38 |
| 50 | ¥76.25080 | ¥3,812.54 |
| 100 | ¥70.91750 | ¥7,091.75 |
| 250 | ¥64.46888 | ¥16,117.22 |
| 500 | ¥64.25314 | ¥32,126.57 |





