20 A Current Sense Transformer 20kHz ~ 200kHz 200Ohm Primary, 4.5Ohm Secondary 80 mH Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-51688NL

DigiKey Part Number
553-1546-ND
Manufacturer
Manufacturer Product Number
PE-51688NL
Description
CURR SENSE XFMR 20A T/H
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 A Current Sense Transformer 20kHz ~ 200kHz 200Ohm Primary, 4.5Ohm Secondary 80 mH Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PE-51688NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
80 mH
Manufacturer
Pulse Electronics
Current Ratio
200:1
Series
DC Resistance (DCR)
200Ohm Primary, 4.5Ohm Secondary
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.670" L x 0.390" W (17.01mm x 9.90mm)
Frequency Range
20kHz ~ 200kHz
Height - Seated (Max)
0.800" (20.32mm)
Type
Invasive
Termination Style
PC Pin
Current Rating (Amps)
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,860
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.60000¥31.60
10¥25.98100¥259.81
25¥24.03600¥600.90
60¥22.31367¥1,338.82
120¥21.04058¥2,524.87
300¥19.46957¥5,840.87
540¥18.52541¥10,003.72
1,020¥17.55675¥17,907.89
2,520¥16.56837¥41,752.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.