
PE-51687NL | |
|---|---|
DigiKey Part Number | 553-1543-ND |
Manufacturer | |
Manufacturer Product Number | PE-51687NL |
Description | CURR SENSE XFMR 20A T/H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 A Current Sense Transformer 20kHz ~ 200kHz 100Ohm Primary, 1.4Ohm Secondary 20 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PE-51687NL Models |
Category | Inductance 20 mH |
Manufacturer Pulse Electronics | Current Ratio 100:1 |
Series | DC Resistance (DCR) 100Ohm Primary, 1.4Ohm Secondary |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.670" L x 0.390" W (17.01mm x 9.90mm) |
Frequency Range 20kHz ~ 200kHz | Height - Seated (Max) 0.800" (20.32mm) |
Type Invasive | Termination Style PC Pin |
Current Rating (Amps) 20 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.76000 | ¥33.76 |
| 10 | ¥27.73700 | ¥277.37 |
| 25 | ¥25.66200 | ¥641.55 |
| 60 | ¥23.82500 | ¥1,429.50 |
| 120 | ¥22.46575 | ¥2,695.89 |
| 300 | ¥20.78827 | ¥6,236.48 |
| 540 | ¥19.78043 | ¥10,681.43 |
| 1,020 | ¥18.74656 | ¥19,121.49 |
| 2,520 | ¥17.81949 | ¥44,905.11 |





