1:100 Current Sense Transformer 500kHz Max 2Ohm Max 18 mH Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIS115NL

DigiKey Part Number
553-1834-5-ND
Manufacturer
Manufacturer Product Number
FIS115NL
Description
CURR SENSE XFMR 1:100 25A T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1:100 Current Sense Transformer 500kHz Max 2Ohm Max 18 mH Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FIS115NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ET (Volt-Time)
350VµS
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1:100
Series
DC Resistance (DCR)
2Ohm Max
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.693" L x 0.591" W (17.60mm x 15.00mm)
Frequency Range
500kHz Max
Height - Seated (Max)
0.492" (12.50mm)
Type
Invasive
Termination Style
PC Pin
Inductance
18 mH
Weight
0.017 lb (7.71 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,963
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.12000¥19.12
10¥17.33500¥173.35
30¥16.51667¥495.50
60¥16.01583¥960.95
120¥15.52783¥1,863.34
270¥14.97144¥4,042.29
510¥14.54673¥7,418.83
1,020¥14.09546¥14,377.37
5,010¥13.10380¥65,650.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.