1:1:100 Current Sense Transformer 50kHz ~ 500kHz 1.15mOhm Primary, 930mOhm Secondary 14.8 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-68280NLT

DigiKey Part Number
553-2100-2-ND - Tape & Reel (TR)
553-2100-1-ND - Cut Tape (CT)
553-2100-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-68280NLT
Description
CURR SENSE XFMR 1:1:100 SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1:1:100 Current Sense Transformer 50kHz ~ 500kHz 1.15mOhm Primary, 930mOhm Secondary 14.8 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PE-68280NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 500kHz
Type
Invasive
Inductance
14.8 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1:100
Current Ratio
-
DC Resistance (DCR)
1.15mOhm Primary, 930mOhm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.495" L x 0.490" W (12.57mm x 12.45mm)
Height - Seated (Max)
0.280" (7.11mm)
Termination Style
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,116
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.02000¥29.02
10¥26.25600¥262.56
25¥25.20720¥630.18
50¥24.43920¥1,221.96
100¥23.68830¥2,368.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥22.53780¥6,761.34
600¥21.83627¥13,101.76
900¥21.43450¥19,291.05
1,500¥20.93747¥31,406.21
2,100¥20.61558¥43,292.72
3,000¥20.27901¥60,837.03
Manufacturers Standard Package