LFXTAL003102BULK | |
---|---|
DigiKey Part Number | 1923-1420-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL003102BULK |
Description | CRYSTAL 4.433619MHZ 20PF TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.433619 MHz ±30ppm Crystal 20pF 130 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.433619 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 130 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.183" W (11.05mm x 4.65mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.52200 | ¥35.22 |
50 | ¥3.17220 | ¥158.61 |
100 | ¥2.81930 | ¥281.93 |
500 | ¥2.67838 | ¥1,339.19 |
1,000 | ¥2.25542 | ¥2,255.42 |
2,500 | ¥2.11447 | ¥5,286.17 |
5,000 | ¥2.04396 | ¥10,219.80 |
10,000 | ¥1.97349 | ¥19,734.90 |