ECS-184-12-33Q-JES-TR | ||
---|---|---|
DigiKey Part Number | XC2149TR-ND - Tape & Reel (TR) XC2149CT-ND - Cut Tape (CT) XC2149DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-184-12-33Q-JES-TR | |
Description | CRYSTAL 18.4320MHZ 12PF SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 18.432 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-184-12-33Q-JES-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.15400 | ¥41.54 |
50 | ¥3.88460 | ¥194.23 |
100 | ¥3.43310 | ¥343.31 |
500 | ¥3.25254 | ¥1,626.27 |
1,000 | ¥3.18129 | ¥3,181.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.18134 | ¥9,544.02 |