



132136-12 | |
|---|---|
DigiKey Part Number | ARF3480-ND |
Manufacturer | |
Manufacturer Product Number | 132136-12 |
Description | CONN SMA JACK R/A 50OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle; Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 132136-12 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Surface Mount, Right Angle; Through Hole | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.20000 | ¥169.20 |
| 10 | ¥143.79900 | ¥1,437.99 |
| 25 | ¥134.79120 | ¥3,369.78 |
| 50 | ¥128.35860 | ¥6,417.93 |
| 100 | ¥122.23550 | ¥12,223.55 |
| 300 | ¥113.12637 | ¥33,937.91 |
| 500 | ¥109.12706 | ¥54,563.53 |



























