SML-LXFM0603SIC-TR | ||
---|---|---|
DigiKey Part Number | 67-2194-2-ND - Tape & Reel (TR) 67-2194-1-ND - Cut Tape (CT) 67-2194-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-LXFM0603SIC-TR | |
Description | LED RED CLEAR 0603 SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Red LED Indication - Discrete 2V 0603 (1608 Metric) | |
EDA/CAD Models | SML-LXFM0603SIC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 636nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.78800 | ¥27.88 |
100 | ¥1.84620 | ¥184.62 |
1,000 | ¥1.42514 | ¥1,425.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.28778 | ¥2,575.56 |
6,000 | ¥1.20193 | ¥7,211.58 |
10,000 | ¥1.15900 | ¥11,590.00 |
50,000 | ¥1.09461 | ¥54,730.50 |