0973-0-15-20-77-14-11-0 | ||
---|---|---|
DigiKey Part Number | ED10073-ND | |
Manufacturer | ||
Manufacturer Product Number | 0973-0-15-20-77-14-11-0 | |
Description | CONTACT SPRING LOADED IN-LINE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Through Hole, Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole, Solder Cup | |
Maximum Working Height | 0.145" (3.68mm) | |
Recommended Working Height | 0.105" (2.66mm) | |
Minimum Working Height | 0.065" (1.65mm) | |
Pad Layout Dimension | Circular - 0.085" (2.16mm) (TH) | |
Operating Force - Initial | 5gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | 20 AWG | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.49000 | ¥94.90 |
25 | ¥9.10600 | ¥227.65 |
50 | ¥8.91200 | ¥445.60 |
100 | ¥8.52380 | ¥852.38 |
250 | ¥7.74928 | ¥1,937.32 |
500 | ¥6.97434 | ¥3,487.17 |
1,000 | ¥6.19937 | ¥6,199.37 |
2,500 | ¥5.61815 | ¥14,045.38 |