0973-0-15-20-77-14-11-0

DigiKey Part Number
ED10073-ND
Manufacturer
Manufacturer Product Number
0973-0-15-20-77-14-11-0
Description
CONTACT SPRING LOADED IN-LINE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole, Solder Cup
Maximum Working Height
0.145" (3.68mm)
Recommended Working Height
0.105" (2.66mm)
Minimum Working Height
0.065" (1.65mm)
Pad Layout Dimension
Circular - 0.085" (2.16mm) (TH)
Operating Force - Initial
5gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042" (1.07mm) Dia
Features
20 AWG
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5.2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥9.49000¥94.90
25¥9.10600¥227.65
50¥8.91200¥445.60
100¥8.52380¥852.38
250¥7.74928¥1,937.32
500¥6.97434¥3,487.17
1,000¥6.19937¥6,199.37
2,500¥5.61815¥14,045.38