Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
362 In Stock | 1 : ¥66.79000 Bulk | Bulk | Active | Power Line | 2 | 500 µH @ 100 kHz | 15A | 8mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.339" L x 0.906" W (34.00mm x 23.00mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin | |||
202 In Stock | 1 : ¥47.01000 Tray | Tray | Active | Power Line | 2 | 1.2 mH @ 10 kHz | 15A | 6.2mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.378" L x 0.984" W (35.00mm x 25.00mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin | |||
429 In Stock | 1 : ¥79.99000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 100 kHz | 15A | 12mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 1.732" L x 1.181" W (44.00mm x 30.00mm) | 1.732" (44.00mm) | Vertical, 4 PC Pin | |||
226 In Stock | 1 : ¥30.09000 Tray | Tray | Active | Power Line | 2 | 200 µH @ 100 kHz | 15A | 6mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.339" L x 0.906" W (34.00mm x 23.00mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin | |||
199 In Stock | 1 : ¥31.11000 Tray | Tray | Active | Power Line | 2 | 900 µH @ 100 kHz | 15A | 20mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.417" L x 0.984" W (36.00mm x 25.00mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin | |||
198 In Stock | 1 : ¥46.41000 Tray | Tray | Active | Power Line | 2 | 702 µH @ 100 kHz | 15A | 10mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.417" L x 0.984" W (36.00mm x 25.00mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin | |||
41 In Stock | 1 : ¥28.82000 Tray | Tray | Active | Power Line | 2 | 67 µH @ 10 kHz | 15A | 2mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.024" Dia (26.00mm) | 0.531" (13.50mm) | Horizontal, No Base, 4 PC Pin | |||
29 In Stock | 1 : ¥45.05000 Tray | Tray | Active | Power Line | 2 | 30 µH @ 100 kHz | 15A | 12mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 1.339" Dia (34.00mm) | 0.906" (23.00mm) | Horizontal, No Base, 4 PC Pin | |||
38 In Stock | 1 : ¥44.25000 Tray | Tray | Active | Power Line | 2 | 500 µH @ 100 kHz | 15A | - | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | - | 1.260" (32.00mm) | Horizontal, 4 PC Pin | |||
40 In Stock | 1 : ¥47.26000 Bulk | Bulk | Active | Power Line | 2 | 1.1 mH @ 10 kHz | 15A | 16.5mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.417" Dia (36.00mm) | 0.984" (25.00mm) | Horizontal, No Base, 4 PC Pin | |||
81 In Stock | 1 : ¥54.44000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 100 kHz | 15A | 12mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 1.929" Dia (49.00mm) | 1.063" (27.00mm) | Horizontal, No Base, 4 PC Pin | |||
99 In Stock | 1 : ¥55.91000 Tray | Tray | Active | Power Line | 2 | 3.5 mH @ 1 kHz | 15A | - | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 2.008" Dia (51.00mm) | 1.339" (34.00mm) | Horizontal, 4 PC Pin | |||
69 In Stock | 1 : ¥66.99000 Tray | Tray | Active | Power Line | 2 | 3.7 mH @ 10 kHz | 15A | 16mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.732" L x 1.181" W (44.00mm x 30.00mm) | 1.732" (44.00mm) | Vertical, 4 PC Pin | |||
60 In Stock | 1 : ¥73.62000 Bulk | Bulk | Active | Power Line | 2 | 2 mH @ 100 kHz | 15A | 12mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.929" Dia (49.00mm) | 1.929" (49.00mm) | Vertical, No Base, 4 PC Pin | |||
100 In Stock | 1 : ¥74.55000 Tray | Tray | Active | Power Line | 2 | 1.2 mH @ 10 kHz | 15A | - | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | - | 1.260" (32.00mm) | Horizontal, 4 PC Pin | |||
90 In Stock | 1 : ¥77.70000 Bulk | Bulk | Active | Power Line | 2 | 2.3 mH @ 100 kHz | 15A | 13mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 1.969" Dia (50.00mm) | 1.181" (30.00mm) | Horizontal, No Base, 4 PC Pin | |||
60 In Stock | 1 : ¥79.74000 Bulk | Bulk | Active | Power Line | 2 | 3.5 mH @ 100 kHz | 15A | 20mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.969" Dia (50.00mm) | 1.969" (50.00mm) | Vertical, No Base, 4 PC Pin | |||
54 In Stock | 1 : ¥79.74000 Bulk | Bulk | Active | Power Line | 2 | 3.5 mH @ 100 kHz | 15A | 20mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.969" Dia (50.00mm) | 1.102" (28.00mm) | Horizontal, No Base, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥85.14000 Bulk | Bulk | Active | Power Line | 2 | 2 mH @ 100 kHz | 15A | 12mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 1.969" Dia (50.00mm) | 1.102" (28.00mm) | Horizontal, No Base, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥85.31000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 100 kHz | 15A | 12mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 1.732" Dia (44.00mm) | 1.614" (41.00mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥97.91000 Bulk | Bulk | Active | Power Line | 2 | 2 mH @ 100 kHz | 15A | 12mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 2.008" Dia (51.00mm) | 1.339" (34.00mm) | Horizontal, 4 PC Pin | |||
0 In Stock Check Lead Time | 20 : ¥65.04800 Tray | Tray | Active | Power Line | 2 | 5.2 mH @ 10 kHz | 15A | - | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.654" L x 1.614" W (42.00mm x 41.00mm) | 1.181" (30.00mm) | Horizontal, 4 PC Pin |