SC-15-D030 | |
---|---|
DigiKey Part Number | 399-SC-15-D030-ND |
Manufacturer | |
Manufacturer Product Number | SC-15-D030 |
Description | CMC 30UH 15A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 12mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-15-D030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 30 µH @ 100 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" Dia (34.00mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.05000 | ¥45.05 |
10 | ¥37.07200 | ¥370.72 |
25 | ¥35.27840 | ¥881.96 |