SC-15-05JH | |
---|---|
DigiKey Part Number | 399-SC-15-05JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-15-05JH |
Description | CMC 500UH 15A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 500 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-15-05JH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 500 µH @ 100 kHz | |
Current Rating (Max) | 15A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Height (Max) | 1.260" (32.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.25000 | ¥44.25 |
20 | ¥36.39450 | ¥727.89 |
40 | ¥34.63550 | ¥1,385.42 |