MA5332MSXUMA1 | ||
---|---|---|
DigiKey Part Number | 448-MA5332MSXUMA1TR-ND - Tape & Reel (TR) 448-MA5332MSXUMA1CT-ND - Cut Tape (CT) 448-MA5332MSXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MA5332MSXUMA1 | |
Description | AUDIO IC PG-IQFN-42 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D PG-IQFN-42-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | MA5332MSXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 160W x 2 @ 6Ohm | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Supplier Device Package | PG-IQFN-42-1 | |
Package / Case | 42-PowerVFQFN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.31000 | ¥51.31 |
10 | ¥46.11200 | ¥461.12 |
25 | ¥43.59480 | ¥1,089.87 |
100 | ¥37.78190 | ¥3,778.19 |
250 | ¥35.84464 | ¥8,961.16 |
500 | ¥32.16324 | ¥16,081.62 |
1,000 | ¥27.12565 | ¥27,125.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥25.76933 | ¥77,307.99 |