REFMA5332BTLSPSTOBO1 | ||
---|---|---|
DigiKey Part Number | 448-REFMA5332BTLSPSTOBO1-ND | |
Manufacturer | ||
Manufacturer Product Number | REFMA5332BTLSPSTOBO1 | |
Description | EVAL BOARD FOR MA5332M | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | MA5332M MERUS™ 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 200W x 1 @ 4Ohm | |
Voltage - Supply | 40V | |
Board Type | Fully Populated | |
Utilized IC / Part | MA5332M | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $218.75000 | $218.75 |