IRS2052MTRPBF | |
---|---|
DigiKey Part Number | IRS2052MTRPBFTR-ND - Tape & Reel (TR) IRS2052MTRPBFCT-ND - Cut Tape (CT) IRS2052MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2052MTRPBF |
Description | IC AMP CLASS D STEREO 48MLPQ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-MLPQ (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 10V ~ 14V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Supplier Device Package | 48-MLPQ (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.63000 | ¥74.63 |
10 | ¥67.38700 | ¥673.87 |
25 | ¥64.25720 | ¥1,606.43 |
100 | ¥55.79350 | ¥5,579.35 |
250 | ¥53.28572 | ¥13,321.43 |
500 | ¥48.58390 | ¥24,291.95 |
1,000 | ¥42.31509 | ¥42,315.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥40.74783 | ¥122,243.49 |