IR4302MTRPBF | ||
---|---|---|
DigiKey Part Number | IR4302MTRPBFTR-ND - Tape & Reel (TR) IR4302MTRPBFCT-ND - Cut Tape (CT) IR4302MTRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IR4302MTRPBF | |
Description | IC AMP CLASS D STEREO 130W 44QFN | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-PQFN (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 130W x 2 @ 4Ohm | |
Voltage - Supply | 10V ~ 15V | |
Features | Depop, Differential Inputs | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Supplier Device Package | 44-PQFN (7x7) | |
Package / Case | 44-PowerVFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.17000 | ¥38.17 |
10 | ¥34.50400 | ¥345.04 |
25 | ¥32.89960 | ¥822.49 |
100 | ¥28.56520 | ¥2,856.52 |
250 | ¥28.25360 | ¥7,063.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥28.25351 | ¥84,760.53 |