IR4301MTRPBF | ||
---|---|---|
DigiKey Part Number | IR4301MTRPBFTR-ND - Tape & Reel (TR) IR4301MTRPBFCT-ND - Cut Tape (CT) IR4301MTRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IR4301MTRPBF | |
Description | IC AMP CLASS D MONO 160W PQFN22 | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 22-PQFN (5x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | IR4301MTRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 160W x 1 @ 4Ohm | |
Voltage - Supply | 10V ~ 15V | |
Features | Depop, Differential Inputs | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Supplier Device Package | 22-PQFN (5x6) | |
Package / Case | 22-PowerVQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
10 | ¥29.18400 | ¥291.84 |
25 | ¥27.59000 | ¥689.75 |
100 | ¥23.91140 | ¥2,391.14 |
250 | ¥22.68504 | ¥5,671.26 |
500 | ¥20.35524 | ¥10,177.62 |
1,000 | ¥17.16706 | ¥17,167.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥16.30875 | ¥65,235.00 |